Wurth Elektronik, WE-PD, 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 μH ±20 %
- RS Stock No.:
- 185-7313
- Distrelec Article No.:
- 301-35-782
- Mfr. Part No.:
- 7447773101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.03
(exc. GST)
$3.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 47 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $3.03 | - |
| 250 - 499 | $2.98 | 1% |
| 500 + | $2.93 | 3% |
*price indicative
- RS Stock No.:
- 185-7313
- Distrelec Article No.:
- 301-35-782
- Mfr. Part No.:
- 7447773101
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 970mA | |
| Package/Case | 7345 | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 335mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-PD | |
| Standards/Approvals | IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS | |
| Core Material | Manganese Zinc Ferrite | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Depth | 7.4mm | |
| Maximum Self Resonant Frequency | 6.7MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 970mA | ||
Package/Case 7345 | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 335mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series WE-PD | ||
Standards/Approvals IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS | ||
Core Material Manganese Zinc Ferrite | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Depth 7.4mm | ||
Maximum Self Resonant Frequency 6.7MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1857482
- Mfr. Part No. 7447773220
- RS Stock No. 1857404
- Mfr. Part No. 7447773150
- RS Stock No. 1857356
- Mfr. Part No. 7447773102
- RS Stock No. 1857445
- Mfr. Part No. 7447773471
Related links
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 mH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 68 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 330 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 680 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 μH ±20 %












