Murata, LQM, 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 1 A Idc
- RS Stock No.:
- 786-7175
- Mfr. Part No.:
- LQM31PN1R5M00L
- Brand:
- Murata
This image is representative of the product range
Add 750 more to save $3.75
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$3.08
(exc. GST)
$3.39
(inc. GST)
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 740 | $0.308 | $3.08 | - |
| 750 - 1490 | $0.303 | $3.03 | $3.75 |
| 1500 + | $0.298 | $2.98 | $15.00 |
*price indicative
- RS Stock No.:
- 786-7175
- Mfr. Part No.:
- LQM31PN1R5M00L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.5μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 175mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQM | |
| Termination Style | Solder | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 850μm | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.5μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 175mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series LQM | ||
Termination Style Solder | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 850μm | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 1206 LQM31P_00 Series Magnetically Shielded Multilayer Chip Chokes
SMT 1206 Inductors (Chokes)
Related links
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 1 A Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.2 A Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±20 % 800 mA Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 700 mA Idc
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±20 % 1 A Idc
- Murata 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 % 1.3 A
- Wurth Elektronik 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3 A Idc
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6 A Idc
