Murata, LQH, 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 790 mA Idc
- RS Stock No.:
- 786-7009
- Mfr. Part No.:
- LQH44PN100MJ0L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-7009
- Mfr. Part No.:
- LQH44PN100MJ0L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 790mA | |
| Package/Case | 1515 | |
| Length | 4mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 207mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQH | |
| Depth | 4mm | |
| Termination Style | Solder | |
| Height | 1.1mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 790mA | ||
Package/Case 1515 | ||
Length 4mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 207mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±20 % | ||
Series LQH | ||
Depth 4mm | ||
Termination Style Solder | ||
Height 1.1mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Murata 1515 LQH44P_J0 Series Magnetically Shielded Wire Wound Chokes
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.
SMT 1515 Inductors (Chokes)
Related links
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 790 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 380 mA Idc
- Murata 1515 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 610 mA Idc
- Murata 1515 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1 A Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 790 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 790 mA Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.7 A Idc
- Eaton 0703 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 790 mA Idc
