Murata, LQW, 03015 Surface Mount Inductor with a Ferrite Core, 20 nH ±3 % 210 mA Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$5.29

(exc. GST)

$5.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 2490$0.529$5.29-
2500 - 4990$0.517$5.172%
5000 +$0.504$5.044%

*price indicative

RS Stock No.:
785-9301
Mfr. Part No.:
LQW04AN20NH00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

20nH

Product Type

Surface Mount Inductor

Maximum DC Current

210mA

Package/Case

03015

Length

800μm

Shielding

No

Maximum DC Resistance

560mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±3 %

Maximum Operating Temperature

125°C

Series

LQW

Height

400μm

Depth

400μm

Core Material

Ferrite

Maximum Self Resonant Frequency

5GHz

Inductor Construction

Wirewound

Minimum Quality Factor

15

COO (Country of Origin):
JP

Murata 03015 LQW04A Series Wire Wound Chip Inductors


High quality coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Half the size of the 0603 product.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

SMT 03015 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy