Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 160 nH ±5 % 150 mA Idc Q:32
- RS Stock No.:
- 785-5311
- Mfr. Part No.:
- LQW18ANR16J00D
- Brand:
- Murata
This image is representative of the product range
Add 1000 more to save $3.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.32
(exc. GST)
$1.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,840 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 990 | $0.132 | $1.32 | - |
| 1000 - 1990 | $0.129 | $1.29 | $3.00 |
| 2000 + | $0.126 | $1.26 | $12.00 |
*price indicative
- RS Stock No.:
- 785-5311
- Mfr. Part No.:
- LQW18ANR16J00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 160nH | |
| Maximum DC Current | 150mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.1Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 800μm | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 1.35GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 32 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 160nH | ||
Maximum DC Current 150mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.1Ω | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 800μm | ||
Height 800μm | ||
Maximum Self Resonant Frequency 1.35GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 32 | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 160 nH ±5 % 150 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 160 nH ±2 % 150 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±5 % 200 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 180 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±2 % 200 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 nH ±5 % 360 mA Idc Q:38
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 43 nH ±5 % 380 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±5 % 120 mA Idc Q:25
