Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.8 nH ±0.1 nH 700 mA Idc Q:25

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$730.00

(exc. GST)

$800.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.073$730.00-
20000 - 90000$0.071$710.002%
100000 +$0.064$640.0012%

*price indicative

RS Stock No.:
167-5669
Mfr. Part No.:
LQW15AN5N8B00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

5.8nH

Maximum DC Current

700mA

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

120mΩ

Inductance Tolerance

±0.1 nH

Maximum Operating Temperature

125°C

Series

LQW

Height

500μm

Depth

600μm

Standards/Approvals

RoHS

Termination Style

Solder

Core Material

Ferrite

Maximum Self Resonant Frequency

8GHz

Inductor Construction

Wirewound

Minimum Quality Factor

25

Moulded

Yes

COO (Country of Origin):
JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy