Wurth Elektronik, WE-PD2, 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 68 μH

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.77

(exc. GST)

$3.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$2.77
250 - 499$2.72
500 +$2.68

*price indicative

RS Stock No.:
782-3838
Distrelec Article No.:
301-89-644
Mfr. Part No.:
744787680
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

1.12A

Package/Case

7850

Length

7.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

290mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-PD2

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Height

5mm

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Depth

7mm

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

7.5MHz

Inductor Construction

Self-Centring Shielding Ring

COO (Country of Origin):
CN

WE-PD2SR Series Magnetically Shielded Power Inductors


WE-PD2SR series magnetically shielded Inductors from the WE-PD2 family of inductors

Self-centring shielding ring construction provides stable inductance current

Compatible with reflow soldering processes

Operating temperature: -40°C up to +125°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy