Wurth Elektronik, WE-PD2, 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,833.00

(exc. GST)

$2,016.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$1.833$1,833.00-
5000 +$1.649$1,649.0010%

*price indicative

RS Stock No.:
163-4694
Mfr. Part No.:
744787047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

3.3A

Package/Case

7850

Length

7.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

29mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

WE-PD2

Depth

7mm

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Core Material

Composite Iron Powder

Height

5mm

Maximum Self Resonant Frequency

42MHz

Inductor Construction

Self-Centring Shielding Ring

COO (Country of Origin):
CN

WE-PD2SR Series Magnetically Shielded Power Inductors


WE-PD2SR series magnetically shielded Inductors from the WE-PD2 family of inductors

Self-centring shielding ring construction provides stable inductance current

Compatible with reflow soldering processes

Operating temperature: -40°C up to +125°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy