Wurth Elektronik, WE-PD2, 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 180 μH
- RS Stock No.:
- 782-3819
- Distrelec Article No.:
- 301-89-639
- Mfr. Part No.:
- 744787181
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 782-3819
- Distrelec Article No.:
- 301-89-639
- Mfr. Part No.:
- 744787181
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 180μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 680mA | |
| Package/Case | 7850 | |
| Length | 7.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 794mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD2 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | REACH, RoHS, JEDEC JS709B | |
| Termination Style | Surface Mount | |
| Depth | 7mm | |
| Height | 5mm | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 3.8MHz | |
| Inductor Construction | Self-Centring Shielding Ring | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 180μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 680mA | ||
Package/Case 7850 | ||
Length 7.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 794mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD2 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals REACH, RoHS, JEDEC JS709B | ||
Termination Style Surface Mount | ||
Depth 7mm | ||
Height 5mm | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 3.8MHz | ||
Inductor Construction Self-Centring Shielding Ring | ||
- COO (Country of Origin):
- CN
WE-PD2SR Series Magnetically Shielded Power Inductors
WE-PD2SR series magnetically shielded Inductors from the WE-PD2 family of inductors
Self-centring shielding ring construction provides stable inductance current
Compatible with reflow soldering processes
Operating temperature: -40°C up to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 180 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 22 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 68 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 100 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 15 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 220 μH
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20 % 10 A Idc
