Bourns, SRP5030T, 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 12 A Idc
- RS Stock No.:
- 776-3969
- Mfr. Part No.:
- SRP5030T-R47M
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $11.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$4.90
(exc. GST)
$5.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,965 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 495 | $0.98 | $4.90 | - |
| 500 - 995 | $0.958 | $4.79 | $11.00 |
| 1000 + | $0.944 | $4.72 | $36.00 |
*price indicative
- RS Stock No.:
- 776-3969
- Mfr. Part No.:
- SRP5030T-R47M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 12A | |
| Package/Case | 5030 | |
| Length | 5.7mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 7.4mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP5030T | |
| Inductance Tolerance | ±20 % | |
| Depth | 5.2mm | |
| Termination Style | Surface Mount | |
| Height | 2.8mm | |
| Core Material | Powdered Iron | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 12A | ||
Package/Case 5030 | ||
Length 5.7mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 7.4mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRP5030T | ||
Inductance Tolerance ±20 % | ||
Depth 5.2mm | ||
Termination Style Surface Mount | ||
Height 2.8mm | ||
Core Material Powdered Iron | ||
Standards/Approvals RoHS | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
SRP5030T Series Magnetically Shielded Wire Wound Chokes
Shielded construction
Iron powder core
High saturation current
Applications include DC/DC convertors and power supplies for portable equipment
Related links
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 12 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 14 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH 8.5 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1.2 μH ±20 % 6.5 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 10 μH ±20 % 2.75 A Idc Q:15
- Bourns 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 470 nH ±20% Wire-Wound 26A Idc
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
