Bourns, SRP5030T, 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
- RS Stock No.:
- 466-270
- Mfr. Part No.:
- SRP5030T-2R2M
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$4.13
(exc. GST)
$4.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $2.065 | $4.13 | - |
| 20 - 48 | $1.735 | $3.47 | 15% |
| 50 - 198 | $1.085 | $2.17 | 47% |
| 200 - 998 | $1.065 | $2.13 | 48% |
| 1000 + | $1.045 | $2.09 | 49% |
*price indicative
- RS Stock No.:
- 466-270
- Mfr. Part No.:
- SRP5030T-2R2M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 5.5A | |
| Package/Case | 5030 | |
| Length | 5.7mm | |
| Packaging | 2000 pieces | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 190mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRP5030T | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Iron Powder | |
| Standards/Approvals | RoHS | |
| Diameter | 5.2mm | |
| Depth | 5.2mm | |
| Height | 5.2mm | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 5.5A | ||
Package/Case 5030 | ||
Length 5.7mm | ||
Packaging 2000 pieces | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 190mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRP5030T | ||
Maximum Operating Temperature 125°C | ||
Core Material Iron Powder | ||
Standards/Approvals RoHS | ||
Diameter 5.2mm | ||
Depth 5.2mm | ||
Height 5.2mm | ||
Minimum Quality Factor 15 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference, with an iron powder core for high saturation current handling. Ideal for high power applications that require efficient energy transfer and noise suppression.
RoHS compliant
Halogen free
Related links
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 10 μH ±20 % 2.75 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 1 μH ±20 % 7 A Idc Q:15
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 12 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1.2 μH ±20 % 6.5 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH 8.5 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 14 A Idc
- Bourns 5030 Shielded Power Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 4.6 A Idc Q:15
