Bourns, SRP5030T, 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 330 nH ±20 % 14 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,542.00

(exc. GST)

$1,696.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.771$1,542.00-
4000 - 6000$0.752$1,504.002%
8000 +$0.741$1,482.003%

*price indicative

RS Stock No.:
172-8619
Mfr. Part No.:
SRP5030T-R33M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

330nH

Maximum DC Current

14A

Package/Case

5030

Length

5.7mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRP5030T

Standards/Approvals

RoHS

Core Material

Powdered Iron

Depth

5.2mm

Height

2.8mm

Termination Style

Surface Mount

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SRP5030T Series Magnetically Shielded Wire Wound Chokes


Shielded construction

Iron powder core

High saturation current

Applications include DC/DC convertors and power supplies for portable equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy