TDK, B82476A1, 1104 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.7 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.75

(exc. GST)

$1.92

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 161 unit(s), ready to ship from another location

Units
Per unit
1 - 187$1.75
188 - 374$1.70
375 +$1.66

*price indicative

Packaging Options:
RS Stock No.:
773-0685
Mfr. Part No.:
B82476A1223M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.7A

Package/Case

1104

Length

12.95mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

50mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

B82476A1

Depth

9.4mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

RoHS

Height

5.08mm

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
CN

B82476A1 Series Wire Wound Chokes


B82476A1 Series SMD power inductors with a ferrite core and enamel copper wire windings. The high current rated B82476A1 series have a low DC resistance and are Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D. Applications for the B82476A1 Series include: Filtering of supply voltages; Coupling, decoupling; DC/DC converters; Automotive electronics; Industrial electronics; Consumer electronics

Rated inductance - 10μH to 470μH

Rated current - 3.90A to 0.5A

Temperature range up to +150°C

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy