TDK, B82476A1, 1104 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.7 A Idc
- RS Stock No.:
- 162-0209
- Mfr. Part No.:
- B82476A1223M000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0209
- Mfr. Part No.:
- B82476A1223M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.7A | |
| Package/Case | 1104 | |
| Length | 12.95mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 50mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | B82476A1 | |
| Core Material | Ferrite | |
| Height | 5.08mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 9.4mm | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.7A | ||
Package/Case 1104 | ||
Length 12.95mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 50mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series B82476A1 | ||
Core Material Ferrite | ||
Height 5.08mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 9.4mm | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- CN
B82476A1 Series Wire Wound Chokes
B82476A1 Series SMD power inductors with a ferrite core and enamel copper wire windings. The high current rated B82476A1 series have a low DC resistance and are Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D. Applications for the B82476A1 Series include: Filtering of supply voltages; Coupling, decoupling; DC/DC converters; Automotive electronics; Industrial electronics; Consumer electronics
Rated inductance - 10μH to 470μH
Rated current - 3.90A to 0.5A
Temperature range up to +150°C
Epcos Non Standard SMT Inductors (Chokes)
Related links
- TDK 1104 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.7 A Idc
- TDK 1104 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.3 A Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.7 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.7 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.7 A Idc
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.7 A Idc
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±30 % 2.7 A Idc
- Panasonic 22 μH ±20 % 2.7 A Idc
