Panasonic, ETQP3M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.7 A Idc
- RS Stock No.:
- 238-3581
- Mfr. Part No.:
- ETQP3M220KVN
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$9.29
(exc. GST)
$10.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 170 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | $0.929 | $9.29 |
| 50 - 90 | $0.90 | $9.00 |
| 100 - 490 | $0.871 | $8.71 |
| 500 - 990 | $0.842 | $8.42 |
| 1000 + | $0.817 | $8.17 |
*price indicative
- RS Stock No.:
- 238-3581
- Mfr. Part No.:
- ETQP3M220KVN
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.7A | |
| Package/Case | Surface Mount | |
| Length | 6.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 140.8mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP3M | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.7A | ||
Package/Case Surface Mount | ||
Length 6.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 140.8mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP3M | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
