Bourns, SRF4532, 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual -30 → 50 % 200
- RS Stock No.:
- 771-2769
- Distrelec Article No.:
- 304-35-377
- Mfr. Part No.:
- SRF4532-510Y
- Brand:
- Bourns
This image is representative of the product range
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$4.33
(exc. GST)
$4.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 85 unit(s) ready to ship from another location
- Plus 370 unit(s) shipping from 26 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 120 | $0.866 | $4.33 | - |
| 125 - 245 | $0.852 | $4.26 | 1% |
| 250 + | $0.836 | $4.18 | 3% |
*price indicative
- RS Stock No.:
- 771-2769
- Distrelec Article No.:
- 304-35-377
- Mfr. Part No.:
- SRF4532-510Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 51μH | |
| Maximum DC Current | 200mA | |
| Package/Case | 1812 | |
| Packaging | Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.5Ω | |
| Inductance Tolerance | -30 → 50 % | |
| Series | SRF4532 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 2.8mm | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Dual | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 51μH | ||
Maximum DC Current 200mA | ||
Package/Case 1812 | ||
Packaging Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.5Ω | ||
Inductance Tolerance -30 → 50 % | ||
Series SRF4532 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 2.8mm | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Dual | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Bourns SRF4532 Series SMD Common Mode Chokess
Bourns SMD Common Mode Chokes
Related links
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual -30 to 50 % 200 mA Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 100 μH Dual -30 to 50 % 200 mA Idc
- Bourns 4532 Surface Mount Common Mode Choke with a Ferrite Core, 22 μH -30 to 50 % 200 mA Idc
- TDK 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 to 50 % 200 mA Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 11 μH Ferrite Core 25 % 300 mA Idc
- TDK 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 to 50 % 250 mA Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core 25 % 1.2 A Idc
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc Q:40
