Wurth Elektronik, WE-CNSW, 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 μH Dual ±25 %

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $5.25

View bulk pricing options

Subtotal (1 bag of 5 units)*

$12.79

(exc. GST)

$14.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 700 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 120$2.558$12.79-
125 - 245$2.516$12.58$5.25
250 +$2.452$12.26$26.50

*price indicative

Packaging Options:
RS Stock No.:
770-7127
Distrelec Article No.:
304-46-144
Mfr. Part No.:
744235601
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Surface Mount Common Mode Line Filter

Maximum DC Current

1.2A

Package/Case

1812

Packaging

Tape & Reel

Length

4.5mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

125°C

Inductance Tolerance

±25 %

Series

WE-CNSW

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

3.2mm

Height

2.8mm

Termination Style

Surface Mount

Inductor Construction

Dual

Moulded

No

COO (Country of Origin):
TW

Wurth WE-CNSW SMD Series Common Mode Chokes


Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended

Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes


Each (Supplied on a Reel)
$2.558
Each (On a Reel of 500)
$1.617
Each (On a Reel of 500)
$1.793

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy