Wurth Elektronik, WE-CNSW, 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1.3 μH Dual ±25 %
- RS Stock No.:
- 163-4598
- Mfr. Part No.:
- 744235801
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save $472.50
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$946.00
(exc. GST)
$1,040.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.892 | $946.00 | - |
| 2500 + | $1.703 | $851.50 | $472.50 |
*price indicative
- RS Stock No.:
- 163-4598
- Mfr. Part No.:
- 744235801
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.3μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 1A | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 120mΩ | |
| Pin Count | 4 | |
| Series | WE-CNSW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±25 % | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Height | 2.8mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Moulded | No | |
| Inductor Construction | Dual | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.3μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 1A | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 120mΩ | ||
Pin Count 4 | ||
Series WE-CNSW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±25 % | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Height 2.8mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Moulded No | ||
Inductor Construction Dual | ||
- COO (Country of Origin):
- TW
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1.3 μH Dual ±25 %
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 300 nH Dual ±25 %
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 μH Dual ±25 %
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 22 μH Dual -30 to
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 11 μH Dual -30 to
- Wurth Elektronik 0805 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.25 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 0.36 μH Dual ±25
- Wurth Elektronik 1206 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1.26 μH Dual ±25
