TDK, B82477-D4 Surface Mount Inductor with a Ferrite Core, 33 μH 2.3 A Idc
- RS Stock No.:
- 769-5908
- Mfr. Part No.:
- B82477D4333M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.66
(exc. GST)
$2.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 87 | $2.66 |
| 88 - 174 | $2.59 |
| 175 + | $2.55 |
*price indicative
- RS Stock No.:
- 769-5908
- Mfr. Part No.:
- B82477D4333M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 2.3A | |
| Length | 12.5mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 110mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | B82477-D4 | |
| Height | 8.5mm | |
| Depth | 12.5mm | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 2.3A | ||
Length 12.5mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 110mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series B82477-D4 | ||
Height 8.5mm | ||
Depth 12.5mm | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
B82477-D4 Series Magnetically Shielded Wire Wound Chokes
Magnetically shielded ferrite core with dual enamel copper wire windings soldered to terminals
Applications include common mode filtering of supply voltages, dc-dc converters and for use as an isolation transformer
