TDK, B82477-G4 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4.5 A Idc
- RS Stock No.:
- 246-9832
- Mfr. Part No.:
- B82477G4153M000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-9832
- Mfr. Part No.:
- B82477G4153M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.5A | |
| Package/Case | Surface Mount | |
| Length | 12.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.03Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | B82477-G4 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 8mm | |
| Termination Style | Surface Mount | |
| Height | 8mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.5A | ||
Package/Case Surface Mount | ||
Length 12.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.03Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series B82477-G4 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 8mm | ||
Termination Style Surface Mount | ||
Height 8mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The EPCOS SMD wire wound inductor has ferrite core and winding welded to terminals. It has Magnetically shielded.
High rated current, low DC resistance
Suitable for lead-free reflow soldering
