Vishay, IHLW, 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 16 A Idc
- RS Stock No.:
- 748-7729
- Mfr. Part No.:
- IHLW4040CFER2R2M11
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 748-7729
- Mfr. Part No.:
- IHLW4040CFER2R2M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 16A | |
| Package/Case | 4040 | |
| Packaging | Reel | |
| Length | 10.15mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 7.21mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLW | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 3.6mm | |
| Depth | 10.16mm | |
| Maximum Self Resonant Frequency | 1MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 16A | ||
Package/Case 4040 | ||
Packaging Reel | ||
Length 10.15mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 7.21mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series IHLW | ||
Maximum Operating Temperature 125°C | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 3.6mm | ||
Depth 10.16mm | ||
Maximum Self Resonant Frequency 1MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
IHLW4040CF-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLW-4040CF-11 series high current low profile shielded inductors. The IHLW-4040CF-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size
Halogen-free according to IEC 61249-2-21 definition
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
- RS Stock No. 7487710
- Mfr. Part No. IHLW4040CFER1R5M11
Each (In a Bag of 5)
$3.254
- RS Stock No. 2488111
- Mfr. Part No. IHLP1212BZEV2R2M5A
Each (On a Tape of 5)
$1.226
- RS Stock No. 0298720
- Mfr. Part No. IFSC1008ABER2R2M01
Each (On a Reel of 2000)
$0.442
- RS Stock No. 0565242
- Mfr. Part No. IHLP5050CEEK2R2M01
Each (On a Tape of 5)
$2.798
Related links
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 16 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 35.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 24 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 20 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 7.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 190 nH ±20 % 40 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 27.5 A Idc












