Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 4.01 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$6.13

(exc. GST)

$6.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$1.226$6.13-
50 - 245$1.19$5.952%
250 - 495$1.156$5.785%
500 - 995$1.122$5.618%
1000 +$1.088$5.4411%

*price indicative

Packaging Options:
RS Stock No.:
248-8111
Mfr. Part No.:
IHLP1212BZEV2R2M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

4.01A

Package/Case

1212

Length

3.56mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

63.05mΩ

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

IHLP

Depth

2mm

Height

2mm

Core Material

Metal Composite

Standards/Approvals

RoHS Compliant

Maximum Self Resonant Frequency

42MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay IHLP-1212BZ-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.

Excellent DC to DC energy storage up to 5 MHz

Lowest DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy