Vishay, IHLW, 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$16.61

(exc. GST)

$18.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 120$3.322$16.61-
125 - 245$3.272$16.361%
250 +$3.196$15.983%

*price indicative

RS Stock No.:
748-7722
Mfr. Part No.:
IHLW5050CEERR10M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

100nH

Product Type

Surface Mount Inductor

Maximum DC Current

43A

Package/Case

5050

Packaging

Reel

Length

12.7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.96mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLW

Depth

12.7mm

Height

3.5mm

Standards/Approvals

RoHS

Core Material

Metal Composite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

5MHz

Moulded

No

Inductor Construction

Shielded

IHLW5050CE-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLW-5050CE-01 series high current low profile shielded inductors. The IHLW-5050CE-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH in this package size

Halogen-free according to IEC 61249-2-21 definition

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy