Vishay, 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH 43 A Idc
- RS Stock No.:
- 173-1425
- Mfr. Part No.:
- IHLP5050CEERR10M01
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-1425
- Mfr. Part No.:
- IHLP5050CEERR10M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Package/Case | 5050 | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Core Material | Metal Composite | |
| Inductance | 100 nH | |
| Inductor Construction | Shielded | |
| Maximum DC Current | 43 A | |
| Depth | 12.9 mm | |
| Height | 3.5 mm | |
| Length | 13.2 mm | |
| Maximum DC Resistance | 960 μΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 5 MHz | |
| Minimum Operating Temperature | -55 °C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Package/Case 5050 | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Core Material Metal Composite | ||
Inductance 100 nH | ||
Inductor Construction Shielded | ||
Maximum DC Current 43 A | ||
Depth 12.9 mm | ||
Height 3.5 mm | ||
Length 13.2 mm | ||
Maximum DC Resistance 960 μΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 5 MHz | ||
Minimum Operating Temperature -55 °C | ||
Moulded Yes | ||
IHLP5050CE-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-5050CE-01 series high current low profile shielded inductors. The IHLP-5050CE-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 100 nH 43 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc
- Vishay 1 μH 24 A Idc
- Vishay 3.3 μH 12 A Idc
- Vishay 1.2 μH 30 A Idc
- Vishay 1.8 μH 24 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 7 A Idc
