Vishay, IHLW, 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc
- RS Stock No.:
- 172-6343
- Mfr. Part No.:
- IHLW5050CEERR10M01
- Brand:
- Vishay
This image is representative of the product range
Add 1000 more to save $43.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$857.00
(exc. GST)
$942.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $1.714 | $857.00 | - |
| 1000 - 1500 | $1.671 | $835.50 | $43.00 |
| 2000 + | $1.646 | $823.00 | $136.00 |
*price indicative
- RS Stock No.:
- 172-6343
- Mfr. Part No.:
- IHLW5050CEERR10M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 100nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 43A | |
| Package/Case | 5050 | |
| Packaging | Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.96mΩ | |
| Series | IHLW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Height | 3.5mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Depth | 12.7mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 100nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 43A | ||
Package/Case 5050 | ||
Packaging Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.96mΩ | ||
Series IHLW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Height 3.5mm | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Depth 12.7mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
IHLW5050CE-01 Series Magnetically Shielded Wire Wound Chokes
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc
- Vishay 100 nH 43 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 2.5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 12.26 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 55 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 10.5 A Idc
