TDK, SLF, 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.7 A Idc
- RS Stock No.:
- 741-3361
- Mfr. Part No.:
- SLF12575T-470M2R7-PF
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$16.95
(exc. GST)
$18.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 20 left, ready to ship from another location
- Final 380 unit(s) shipping from 01 December 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 120 | $1.695 | $16.95 | - |
| 130 - 240 | $1.666 | $16.66 | 1% |
| 250 + | $1.627 | $16.27 | 4% |
*price indicative
- RS Stock No.:
- 741-3361
- Mfr. Part No.:
- SLF12575T-470M2R7-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.7A | |
| Package/Case | 12575 | |
| Length | 12.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 63.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SLF | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Diameter | 8.5mm | |
| Depth | 12.5mm | |
| Height | 7.5mm | |
| Termination Style | Solder | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.7A | ||
Package/Case 12575 | ||
Length 12.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 63.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series SLF | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Diameter 8.5mm | ||
Depth 12.5mm | ||
Height 7.5mm | ||
Termination Style Solder | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
SLF12575 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.7 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 1.3 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 1.9 A Idc
- TDK 12575 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4A Idc
- TDK 100 μH ±20 % 1 A Idc
