TDK, SLF, 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc
- RS Stock No.:
- 111-0892
- Mfr. Part No.:
- SLF12575T-100M5R4-PF
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 111-0892
- Mfr. Part No.:
- SLF12575T-100M5R4-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5.4A | |
| Package/Case | 12575 | |
| Packaging | Taping | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 15.6mΩ | |
| Minimum Operating Temperature | -20°C | |
| Inductance Tolerance | ±20 % | |
| Series | SLF | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 12.5mm | |
| Height | 7.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5.4A | ||
Package/Case 12575 | ||
Packaging Taping | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 15.6mΩ | ||
Minimum Operating Temperature -20°C | ||
Inductance Tolerance ±20 % | ||
Series SLF | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 12.5mm | ||
Height 7.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
SLF12575 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 1.3 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.7 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 1.9 A Idc
- TDK 12575 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4A Idc
- TDK 100 μH ±20 % 1 A Idc
