TDK, SLF, 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.4 A Idc
- RS Stock No.:
- 916-4229
- Mfr. Part No.:
- SLF12575T-330M3R2-PF
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.88
(exc. GST)
$18.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $1.688 | $16.88 | - |
| 130 - 240 | $1.648 | $16.48 | 2% |
| 250 + | $1.623 | $16.23 | 3% |
*price indicative
- RS Stock No.:
- 916-4229
- Mfr. Part No.:
- SLF12575T-330M3R2-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 3.4A | |
| Package/Case | 12575 | |
| Packaging | Tape & Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 39.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SLF | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Depth | 12.5mm | |
| Height | 7.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Diameter | 12.5mm | |
| Termination Style | Solder | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 3.4A | ||
Package/Case 12575 | ||
Packaging Tape & Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 39.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SLF | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Depth 12.5mm | ||
Height 7.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Diameter 12.5mm | ||
Termination Style Solder | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
SLF12575 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 1.3 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.7 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 1.9 A Idc
- TDK 12575 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4A Idc
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 3.4A Idc
