TDK, SLF, 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc
- RS Stock No.:
- 741-3346
- Mfr. Part No.:
- SLF12575T-100M5R4-PF
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$19.07
(exc. GST)
$20.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 120 | $1.907 | $19.07 | - |
| 130 - 240 | $1.861 | $18.61 | 2% |
| 250 + | $1.832 | $18.32 | 3% |
*price indicative
- RS Stock No.:
- 741-3346
- Mfr. Part No.:
- SLF12575T-100M5R4-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5.4A | |
| Package/Case | 12575 | |
| Packaging | Taping | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Resistance | 15.6mΩ | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20 % | |
| Series | SLF | |
| Termination Style | Surface Mount | |
| Height | 7.5mm | |
| Depth | 12.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5.4A | ||
Package/Case 12575 | ||
Packaging Taping | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Resistance 15.6mΩ | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20 % | ||
Series SLF | ||
Termination Style Surface Mount | ||
Height 7.5mm | ||
Depth 12.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SLF12575 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.4 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 1.3 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.7 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20/±30 % 1.9 A Idc
- TDK 12575 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4A Idc
- TDK 100 μH ±20 % 1 A Idc
