TDK, SLF Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3 A Idc
- RS Stock No.:
- 741-3292
- Mfr. Part No.:
- SLF10145T-100M2R5-PF
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 741-3292
- Mfr. Part No.:
- SLF10145T-100M2R5-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Packaging | Taping | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 36.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SLF | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 4.5mm | |
| Depth | 10.1mm | |
| Termination Style | Surface Mount | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Packaging Taping | ||
Length 10.1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 36.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SLF | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 4.5mm | ||
Depth 10.1mm | ||
Termination Style Surface Mount | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SLF10145 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK wirewound inductors from the SLF range.
Features and Benefits:
Low profile SMT magnetically shielded power line inductor for EMC reduction;Product lineup allows for various usages
Applications:
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
- RS Stock No. 1815306
- Mfr. Part No. SLF12565T-100M4R8-PF
Each (On a Tape of 20)
$1.848
- RS Stock No. 9164241
- Mfr. Part No. SLF7055T-100M2R5-3PF
Each (In a Pack of 10)
$0.98
- RS Stock No. 9164241P
- Mfr. Part No. SLF7055T-100M2R5-3PF
Each (Supplied on a Reel)
$0.98
- RS Stock No. 1815306P
- Mfr. Part No. SLF12565T-100M4R8-PF
Each (Supplied on a Reel)
$1.848
Related links
- TDK 10 μH ±20 % 3 A Idc
- TDK 100 μH ±20 % 1 A Idc
- TDK Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3A Idc
- TDK, SLF Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 730 mA Idc
- TDK 1 mH ±20 % 600 mA Idc
- TDK 100 μH ±20 % 1.9 A Idc
- TDK 1.5 mH ±20 % 480 mA Idc
- TDK, SLF Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 330 mA Idc










