TDK Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3A Idc
- RS Stock No.:
- 604-3873
- Mfr. Part No.:
- SLF10145T-100M2R5-PF
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
$10.86
(exc. GST)
$11.95
(inc. GST)
- RS Stock No.:
- 604-3873
- Mfr. Part No.:
- SLF10145T-100M2R5-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10 μH | |
| Maximum DC Current | 3A | |
| Length | 10.1mm | |
| Depth | 10.1mm | |
| Height | 4.5mm | |
| Dimensions | 10.1 x 10.1 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 36.4mΩ | |
| Maximum Operating Temperature | +90°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10 μH | ||
Maximum DC Current 3A | ||
Length 10.1mm | ||
Depth 10.1mm | ||
Height 4.5mm | ||
Dimensions 10.1 x 10.1 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 36.4mΩ | ||
Maximum Operating Temperature +90°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
SLF10145 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK wirewound inductors from the SLF range.
Features and Benefits:
Low profile SMT magnetically shielded power line inductor for EMC reduction;Product lineup allows for various usages
Applications:
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.6A Idc
- TDK Shielded Wire-wound SMD Inductor 3.3 μH ±30% Wire-Wound 4.9A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1A Idc
- Toko DS74LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 3A Idc
- TDK 10 μH ±20 % 3 A Idc
- Bourns 1040 Shielded Wire-wound SMD Inductor with a Iron Core, 47 μH ±20% Wire-Wound 3A Idc
- TDK 150 μH ±20% Wire-Wound 790mA Idc
- TDK 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 790mA Idc

