Wurth Elektronik, WE-KI, 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH 100 mA Idc Q:26

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
737-3594
Mfr. Part No.:
744765147A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

100mA

Package/Case

0402

Length

1mm

Shielding

No

Maximum DC Resistance

830mΩ

Minimum Operating Temperature

-40°C

Series

WE-KI

Maximum Operating Temperature

125°C

Core Material

Ceramic

Depth

550μm

Height

500μm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

2.1GHz

Minimum Quality Factor

26

Inductor Construction

Wirewound

Wurth 0402 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy