Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 nH ±2 % 380 mA Idc Q:38

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$1.48

(exc. GST)

$1.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
  • Plus 750 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 990$0.148$1.48-
1000 - 1990$0.144$1.442%
2000 +$0.142$1.424%

*price indicative

Packaging Options:
RS Stock No.:
724-2986
Mfr. Part No.:
LQW18AN47NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

47nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

380mA

Package/Case

0603

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

290mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±2 %

Maximum Operating Temperature

125°C

Series

LQW

Standards/Approvals

RoHS

Core Material

Ferrite

Height

800μm

Depth

800μm

Termination Style

Solder

Maximum Self Resonant Frequency

2.6GHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

38

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy