Wurth Elektronik, WE-KI, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 390 nH 100 mA Idc Q:20
- RS Stock No.:
- 737-3462
- Mfr. Part No.:
- 744761239A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3462
- Mfr. Part No.:
- 744761239A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 390nH | |
| Maximum DC Current | 100mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.2Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Standards/Approvals | RoHS | |
| Core Material | Ceramic | |
| Depth | 1.05mm | |
| Height | 1.05mm | |
| Maximum Self Resonant Frequency | 900MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 390nH | ||
Maximum DC Current 100mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.2Ω | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Standards/Approvals RoHS | ||
Core Material Ceramic | ||
Depth 1.05mm | ||
Height 1.05mm | ||
Maximum Self Resonant Frequency 900MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.
Related links
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±5 % 100 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±2 % 80 mA Idc Q:30
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±5 % 80 mA Idc Q:30
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH 100 mA Idc Q:26
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 6.8 μH 700 mA Idc Q:30
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.8 μH 700 mA Idc Q:16
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 390 nH 470 mA Idc Q:45
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 4.7 nH ±5 % 700 mA Idc Q:20
