Wurth Elektronik, WE-KI, 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 270 nH 200 mA Idc Q:25
- RS Stock No.:
- 737-3459
- Mfr. Part No.:
- 744761227C
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3459
- Mfr. Part No.:
- 744761227C
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 270nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 | |
| Length | 1.65mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.1Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Depth | 1.15mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ceramic | |
| Height | 900μm | |
| Maximum Self Resonant Frequency | 822MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 270nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 0603 | ||
Length 1.65mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.1Ω | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Depth 1.15mm | ||
Standards/Approvals RoHS | ||
Core Material Ceramic | ||
Height 900μm | ||
Maximum Self Resonant Frequency 822MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.
Related links
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 200 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±5 % 200 mA Idc Q:32
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 56 nH ±5 % 200 mA Idc Q:25
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 270 nH Multilayer 150 mA Idc Q:8
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 150 nH Multilayer 200 mA Idc Q:8
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 120 nH Multilayer 200 mA Idc Q:8
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 180 nH Multilayer 200 mA Idc Q:8
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 27 nH 600 mA Idc Q:40
