Wurth Elektronik, WE-KI, 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 2.7 μH 600 mA Idc Q:30
- RS Stock No.:
- 737-3201
- Mfr. Part No.:
- 744760027C
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3201
- Mfr. Part No.:
- 744760027C
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 600mA | |
| Package/Case | 0805C | |
| Length | 2.28mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 80mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Height | 1.28mm | |
| Depth | 1.7mm | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 600mA | ||
Package/Case 0805C | ||
Length 2.28mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 80mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Core Material Ceramic | ||
Height 1.28mm | ||
Depth 1.7mm | ||
Standards/Approvals RoHS | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 1.5 μH 130 mA Idc Q:20
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 1.2 μH 150 mA Idc Q:20
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH 500 mA Idc Q:60
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 620 nH 400 mA Idc Q:23
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 39 nH 500 mA Idc Q:50
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH 600 mA Idc Q:50
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH 180 mA Idc Q:23
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.39 μH ±5 % 290 mA Idc
