Wurth Elektronik, WE-KI, 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH 180 mA Idc Q:23
- RS Stock No.:
- 737-3308
- Mfr. Part No.:
- 744760282C
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3308
- Mfr. Part No.:
- 744760282C
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 820nH | |
| Maximum DC Current | 180mA | |
| Package/Case | 0805C | |
| Length | 2.28mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.9Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS | |
| Height | 1.28mm | |
| Depth | 1.7mm | |
| Maximum Self Resonant Frequency | 215MHz | |
| Minimum Quality Factor | 23 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 820nH | ||
Maximum DC Current 180mA | ||
Package/Case 0805C | ||
Length 2.28mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.9Ω | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Core Material Ceramic | ||
Standards/Approvals RoHS | ||
Height 1.28mm | ||
Depth 1.7mm | ||
Maximum Self Resonant Frequency 215MHz | ||
Minimum Quality Factor 23 | ||
Inductor Construction Wirewound | ||
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 620 nH 400 mA Idc Q:23
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH 500 mA Idc Q:60
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 39 nH 500 mA Idc Q:50
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH 600 mA Idc Q:50
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH ±5 % 180 mA Idc
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 1.5 μH 130 mA Idc Q:20
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 2.7 μH 600 mA Idc Q:30
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 1.2 μH 150 mA Idc Q:20
