Wurth Elektronik, WE-KI, 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.39 μH ±5 % 290 mA Idc
- RS Stock No.:
- 163-4162
- Mfr. Part No.:
- 744760239C
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10000 more to save $330.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$670.00
(exc. GST)
$736.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.335 | $670.00 | - |
| 10000 + | $0.302 | $604.00 | $330.00 |
*price indicative
- RS Stock No.:
- 163-4162
- Mfr. Part No.:
- 744760239C
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.39μH | |
| Maximum DC Current | 290mA | |
| Package/Case | 0805C | |
| Length | 2.28mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.1Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-KI | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Termination Style | Surface Mount | |
| Depth | 1.7mm | |
| Height | 1.28mm | |
| Maximum Self Resonant Frequency | 560MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.39μH | ||
Maximum DC Current 290mA | ||
Package/Case 0805C | ||
Length 2.28mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 2.1Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-KI | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Termination Style Surface Mount | ||
Depth 1.7mm | ||
Height 1.28mm | ||
Maximum Self Resonant Frequency 560MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- CN
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.39 μH ±5 % 290 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 400 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 6.8 μH 600 mA Idc Q:50
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH 500 mA Idc Q:35
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH ±5 % 310 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 470 nH ±5 % 250 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 500 mA Idc
