Wurth Elektronik, WE-HCI, 7040 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 4.7 μH Flat Wire

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.40

(exc. GST)

$5.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
  • Plus 300 unit(s) shipping from 19 October 2026
  • Plus 155 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$5.40
250 - 499$5.36
500 +$5.18

*price indicative

Packaging Options:
RS Stock No.:
736-1958
Distrelec Article No.:
110-63-644
Mfr. Part No.:
744311470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

6A

Package/Case

7040

Packaging

Tape & Reel

Length

7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

19.5mΩ

Inductance Tolerance

±20 %

Series

WE-HCI

Maximum Operating Temperature

150°C

Core Material

WE-Superflux

Height

3.8mm

Depth

6.9mm

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, REACH, RoHS, JEDEC JS709B

Maximum Self Resonant Frequency

33MHz

Inductor Construction

Flat Wire Winding

Moulded

Yes

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy