Wurth Elektronik, WE-HCI, 7040 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 4.7 μH Flat Wire

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$3,861.00

(exc. GST)

$4,247.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$3.861$3,861.00
5000 +$3.475$3,475.00

*price indicative

RS Stock No.:
163-3675
Mfr. Part No.:
744311470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

6A

Package/Case

7040

Packaging

Tape & Reel

Length

7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

19.5mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

WE-HCI

Depth

6.9mm

Core Material

WE-Superflux

Height

3.8mm

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, REACH, RoHS, JEDEC JS709B

Maximum Self Resonant Frequency

33MHz

Inductor Construction

Flat Wire Winding

Moulded

Yes

COO (Country of Origin):
CN

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy