Wurth Elektronik, WE-HCI, 7040 Shielded Wirewound Surface Mount Inductor with a WE-Superflux Core, 2.2 μH Flat Wire

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.40

(exc. GST)

$5.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 474 unit(s) shipping from 12 October 2026
  • Plus 52 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$5.40
250 - 499$5.33
500 +$5.21

*price indicative

Packaging Options:
RS Stock No.:
736-1945
Distrelec Article No.:
301-88-251
Mfr. Part No.:
744311220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

9A

Package/Case

7040

Length

7mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

11.4mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-HCI

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Core Material

WE-Superflux

Termination Style

Surface Mount

Height

3.8mm

Standards/Approvals

REACH, IEC 61249-2-21, JEDEC JS709B, RoHS

Depth

6.9mm

Maximum Self Resonant Frequency

52MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN

WE-HCI Series Magnetically Shielded Wire Wound Chokes


Product Applications


Features


WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.

Flat wire Coil

Magnetically shielded

High current

Very low DCR tolerance

Wide range of inductance values available

Low stray field

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy