Bourns, SDR1806, 1806 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±20 % 2.5 A Idc Q:22

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.57

(exc. GST)

$5.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$0.914$4.57-
65 - 120$0.892$4.462%
125 +$0.88$4.403%

*price indicative

Packaging Options:
RS Stock No.:
729-6545
Mfr. Part No.:
SDR1806-470ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

2.5A

Package/Case

1806

Packaging

Reel

Length

18.3mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

95mΩ

Inductance Tolerance

±20 %

Series

SDR1806

Maximum Operating Temperature

125°C

Core Material

Ferrite DR

Depth

14mm

Standards/Approvals

JEDEC, RoHS

Height

6.6mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

9MHz

Minimum Quality Factor

22

Moulded

Yes

Inductor Construction

Wirewound

SDR1806 Series Wire Wound Chokes


Available in E6 series

Low profile of only 6.6mm

Inductance as low as 1μH

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy