Bourns, SDR0805, 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 850 mA Idc Q:15
- RS Stock No.:
- 729-6517
- Distrelec Article No.:
- 304-35-366
- Mfr. Part No.:
- SDR0805-680KL
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.05
(exc. GST)
$4.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,265 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.81 | $4.05 | - |
| 50 - 245 | $0.798 | $3.99 | 1% |
| 250 - 495 | $0.786 | $3.93 | 2% |
| 500 - 995 | $0.774 | $3.87 | 4% |
| 1000 + | $0.762 | $3.81 | 5% |
*price indicative
- RS Stock No.:
- 729-6517
- Distrelec Article No.:
- 304-35-366
- Mfr. Part No.:
- SDR0805-680KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 68μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 850mA | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Length | 7.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Series | SDR0805 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR | |
| Termination Style | Surface Mount | |
| Diameter | 7.8mm | |
| Height | 5.3mm | |
| Depth | 7.8mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 68μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 850mA | ||
Package/Case 0805 | ||
Packaging Reel | ||
Length 7.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Series SDR0805 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR | ||
Termination Style Surface Mount | ||
Diameter 7.8mm | ||
Height 5.3mm | ||
Depth 7.8mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
SDR0805 Series Wire Wound Chokes
- RS Stock No. 1818170
- Mfr. Part No. SDR0805-680KL
- RS Stock No. 1711040
- Mfr. Part No. SDR0805-680KL
- RS Stock No. 7271675
- Mfr. Part No. SDR0805-471KL
- RS Stock No. 1816876
- Mfr. Part No. SDR0805-471KL
Related links
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 850 mA Idc Q:15
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 1.2 A Idc Q:15
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 3.9 mH Ferrite Core ±10 % 90 mA Idc Q:28
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Ferrite Core 10 % 340 mA Idc Q:12
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 1.5 A Idc Q:20
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 470 μH Ferrite Core ±10 % 340 mA Idc
- Bourns 0805 Unshielded Power Inductor with a Ferrite DR Core, 5.6 μH Ferrite Core ±20 % 3.5 A Idc Q:31










