Bourns, SDR0805, 0805 Unshielded Power Inductor with a Ferrite DR Core, 5.6 μH Ferrite Core ±20 % 3.5 A Idc Q:31
- RS Stock No.:
- 466-296
- Mfr. Part No.:
- SDR0805-5R6ML
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save $6.00
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$1.72
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | $0.86 | $1.72 | - |
| 50 - 198 | $0.74 | $1.48 | $6.00 |
| 200 - 998 | $0.455 | $0.91 | $81.00 |
| 1000 - 1998 | $0.445 | $0.89 | $415.00 |
| 2000 + | $0.435 | $0.87 | $850.00 |
*price indicative
- RS Stock No.:
- 466-296
- Mfr. Part No.:
- SDR0805-5R6ML
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 0805 | |
| Length | 7.8mm | |
| Packaging | 1000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.50Ω | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0805 | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Ferrite DR | |
| Diameter | 7.8mm | |
| Height | 7.8mm | |
| Depth | 7.8mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 31 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 3.5A | ||
Package/Case 0805 | ||
Length 7.8mm | ||
Packaging 1000 pieces per Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.50Ω | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0805 | ||
Standards/Approvals RoHS Compliant | ||
Core Material Ferrite DR | ||
Diameter 7.8mm | ||
Height 7.8mm | ||
Depth 7.8mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 31 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 0805 Wire-wound SMD Inductor with a Ferrite Core, 2.7 mH ±10% Wire-Wound 120mA Idc Q:31
- Bourns 4.7 μH Ferrite Core ±20 % 3.7 A Idc Q:31
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 1.2 A Idc Q:15
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 3.9 mH Ferrite Core ±10 % 90 mA Idc Q:28
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 1.5 A Idc Q:20
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 850 mA Idc Q:15
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1.5 μH ±20% Wire-Wound 6.0A Idc Q:32
