Bourns, SRR6028, 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 370 mA Idc Q:11
- RS Stock No.:
- 727-2091
- Mfr. Part No.:
- SRR6028-331Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$5.10
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 255 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.02 | $5.10 |
| 125 - 245 | $0.994 | $4.97 |
| 250 + | $0.98 | $4.90 |
*price indicative
- RS Stock No.:
- 727-2091
- Mfr. Part No.:
- SRR6028-331Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 330μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 370mA | |
| Package/Case | 6028 | |
| Packaging | Reel | |
| Length | 6.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.4Ω | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR6028 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 2.8mm | |
| Depth | 6.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 11 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 330μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 370mA | ||
Package/Case 6028 | ||
Packaging Reel | ||
Length 6.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.4Ω | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR6028 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 2.8mm | ||
Depth 6.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 11 | ||
SRR6028 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 370 mA Idc Q:11
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:11
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 800 mA Idc Q:11
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.15 A Idc Q:10
- Bourns 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±30% Shielded 1.5A Idc Q:9
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 670 mA Idc Q:11
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±30 % 7.3 A Idc Q:11
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1 A Idc Q:11
