Bourns, SRR6028, 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±30% Shielded 1.5A Idc Q:9
- RS Stock No.:
- 727-2088
- Mfr. Part No.:
- SRR6028-180Y
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 727-2088
- Mfr. Part No.:
- SRR6028-180Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 18 μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 6028 | |
| Length | 6.8mm | |
| Depth | 6.8mm | |
| Height | 2.8mm | |
| Dimensions | 6.8 x 6.8 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 85mΩ | |
| Series | SRR6028 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 21MHz | |
| Minimum Quality Factor | 9 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 18 μH | ||
Maximum DC Current 1.5A | ||
Package/Case 6028 | ||
Length 6.8mm | ||
Depth 6.8mm | ||
Height 2.8mm | ||
Dimensions 6.8 x 6.8 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 85mΩ | ||
Series SRR6028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 21MHz | ||
Minimum Quality Factor 9 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 370 mA Idc Q:11
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 800 mA Idc Q:11
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.15 A Idc Q:10
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:11
- TDK 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 1.4A Idc
- Bourns 1.8 μH ±20% Wire-Wound 12A Idc Q:15
- Bourns 1 μH ±20% Wire-Wound 15A Idc Q:10
- Bourns 6.8 μH ±20% Wire-Wound 5.5A Idc Q:15
