Bourns, SRR1210, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±30 % 7.3 A Idc Q:11

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$269.50

(exc. GST)

$296.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250$1.078$269.50-
500 - 750$1.051$262.752%
1000 +$1.035$258.753%

*price indicative

RS Stock No.:
172-8558
Mfr. Part No.:
SRR1210-8R2Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

8.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

7.3A

Package/Case

1210

Packaging

Reel

Length

12mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

17mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

SRR1210

Height

10mm

Depth

12mm

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

16MHz

Minimum Quality Factor

11

Inductor Construction

Wirewound

Moulded

Yes

SRR1210 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1210 Series SMD Shielded Power Inductors with a low profile of only 10mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy