Bourns, SRR6028, 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.15 A Idc Q:10
- RS Stock No.:
- 727-2081
- Mfr. Part No.:
- SRR6028-330Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.83
(exc. GST)
$5.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 225 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $0.966 | $4.83 |
| 125 - 245 | $0.946 | $4.73 |
| 250 + | $0.934 | $4.67 |
*price indicative
- RS Stock No.:
- 727-2081
- Mfr. Part No.:
- SRR6028-330Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 1.15A | |
| Package/Case | 6028 | |
| Length | 6.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 155mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | SRR6028 | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.8mm | |
| Depth | 6.8mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 18MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 1.15A | ||
Package/Case 6028 | ||
Length 6.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 155mΩ | ||
Inductance Tolerance ±30 % | ||
Series SRR6028 | ||
Maximum Operating Temperature 125°C | ||
Height 2.8mm | ||
Depth 6.8mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 18MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 10 | ||
SRR6028 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.15 A Idc Q:10
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:11
- Bourns 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 370 mA Idc Q:11
- Bourns 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±30% Shielded 1.5A Idc Q:9
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 800 mA Idc Q:11
- Bourns 33 μH ±30 % 2.5 A Idc Q:30
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.8 A Idc Q:22
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Surface Mount Power Inductors
