Bourns, SRR5028, 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±30 % 520 mA Idc Q:8

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.69

(exc. GST)

$5.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$0.938$4.69-
100 - 195$0.916$4.582%
200 +$0.904$4.523%

*price indicative

Packaging Options:
RS Stock No.:
727-2069
Mfr. Part No.:
SRR5028-820Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

82μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

520mA

Package/Case

5028

Packaging

Reel

Length

5.8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

430mΩ

Inductance Tolerance

±30 %

Series

SRR5028

Maximum Operating Temperature

125°C

Height

2.8mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

5.8mm

Maximum Self Resonant Frequency

9MHz

Inductor Construction

Wirewound

Minimum Quality Factor

8

Moulded

Yes

SRR5028 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR5028 Series SMD Shielded Power Inductors with a low profile of only 3mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy