Bourns, SRR4028, 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2.5 A Idc Q:9.24
- RS Stock No.:
- 180-8999
- Distrelec Article No.:
- 304-30-179
- Mfr. Part No.:
- SRR4028-2R2Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$64.90
(exc. GST)
$71.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | $0.649 | $64.90 |
| 200 - 200 | $0.633 | $63.30 |
| 300 + | $0.623 | $62.30 |
*price indicative
- RS Stock No.:
- 180-8999
- Distrelec Article No.:
- 304-30-179
- Mfr. Part No.:
- SRR4028-2R2Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.5A | |
| Package/Case | 4028 | |
| Packaging | Tape & Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 28mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRR4028 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Height | 2.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 4.8mm | |
| Maximum Self Resonant Frequency | 111MHz | |
| Minimum Quality Factor | 9.24 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.5A | ||
Package/Case 4028 | ||
Packaging Tape & Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 28mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRR4028 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Height 2.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 4.8mm | ||
Maximum Self Resonant Frequency 111MHz | ||
Minimum Quality Factor 9.24 | ||
Inductor Construction Shielded | ||
Related links
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2.5 A Idc Q:9.24
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.19 A Idc Q:11.26
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc Q:8.78
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc Q:10.88
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±20 % 2.15 A Idc Q:7.72
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 820 mA Idc Q:9.7
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 930 mA Idc Q:8.26
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±30 % 4.3 A Idc Q:14
